Part Details for PE42440MLBB-Z by pSemi
Overview of PE42440MLBB-Z by pSemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE42440MLBB-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1046-1038-1-ND
|
DigiKey | IC RF SWITCH SP4T 3GHZ 16QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47448 In Stock |
|
$1.1625 / $1.4600 | Buy Now |
DISTI #
81-PE42440MLBB-Z
|
Mouser Electronics | RF Switch ICs Green 16 lead 3x3 QFN RoHS: Compliant | 5712 |
|
$1.1200 / $1.4600 | Buy Now |
|
NexGen Digital | 9 |
|
RFQ |
Part Details for PE42440MLBB-Z
PE42440MLBB-Z CAD Models
PE42440MLBB-Z Part Data Attributes
|
PE42440MLBB-Z
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE42440MLBB-Z
pSemi
SP4T, 50MHz Min, 3000MHz Max, 1.15dB Insertion Loss-Max, 3 X 3 MM, 0.75 MM HEIGHT, GREEN, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PSEMI CORP | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, GREEN, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS COMPATIBLE, HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32.99 dBm | |
Insertion Loss-Max | 1.15 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SP4T | |
Terminal Finish | MATTE TIN |