Part Details for PE42520MLBA-Z by pSemi
Overview of PE42520MLBA-Z by pSemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PE42520MLBA-Z
PE42520MLBA-Z CAD Models
PE42520MLBA-Z Part Data Attributes:
|
PE42520MLBA-Z
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE42520MLBA-Z
pSemi
Diversity Switch, 0.009MHz Min, 13000MHz Max, 1 Func, 2.7dB Insertion Loss-Max, CMOS, 3 X 3 MM, GREEN, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PSEMI CORP | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | HIGH LINEARITY AND ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36 dBm | |
Insertion Loss-Max | 2.7 dB | |
Isolation-Min | 13 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 5.5 µs | |
Operating Frequency-Max | 13000 MHz | |
Operating Frequency-Min | 0.009 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 3.3/3.4 V | |
RF/Microwave Device Type | SPDT | |
Supply Current-Max | 0.2 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
VSWR-Max | 1.15 |