Part Details for PE4314B-Z by pSemi
Overview of PE4314B-Z by pSemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Automotive
Price & Stock for PE4314B-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1046-1163-1-ND
|
DigiKey | RF ATTENUATOR 31.5DB 75OHM 20QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37385 In Stock |
|
$1.7250 / $4.3300 | Buy Now |
DISTI #
81-PE4314B-Z
|
Mouser Electronics | Attenuators Green 20 lead 4x4 QFN RoHS: Compliant | 0 |
|
$1.7200 / $4.3300 | Order Now |
|
Greenchips | Date Code: 21+/PH | 991 |
|
RFQ | |
|
Greenchips | Date Code: 20+/PH | 719 |
|
RFQ | |
|
LCSC | VFQFN-20-EP RF Attenuators ROHS | 2996 |
|
$1.6758 / $2.6293 | Buy Now |
|
Win Source Electronics | RF ATTENUATOR 31.5DB 75OHM 20QFN | 51959 |
|
$1.4810 / $2.2210 | Buy Now |
Part Details for PE4314B-Z
PE4314B-Z CAD Models
PE4314B-Z Part Data Attributes
|
PE4314B-Z
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE4314B-Z
pSemi
Variable Attenuator, 1MHz Min, 2500MHz Max, 1.9dB Insertion Loss-Max, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PSEMI CORP | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX(PULSE)=0.5W | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 1.9 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for PE4314B-Z
This table gives cross-reference parts and alternative options found for PE4314B-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE4314B-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE4314A-Z | Variable Attenuator, 1MHz Min, 2500MHz Max, 1.9dB Insertion Loss-Max, QFN-20 | pSemi | PE4314B-Z vs PE4314A-Z |