Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Pasternack Enterprises | Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Female, Minimum Frequency: DC, Maximum Frequency: 2 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.2:1, Maximum Power: 100 Watt. High Power 100 Watt RF Load Up To 2 GHz With N Female Input Conduction Cooled Body Black Anodized Aluminum Heatsink. PE6042 100 Watts RF load (also known as termination or dummy load) has a type N connector that is female. This Pasternack 100 watts type N female load / termination is rated for a maximum frequency of 2 GHz. Our type N female termination load is a rf load termination with a 50 Ohm impedance. This N type load / coax terminator is manufactured with no chain. Pasternack 50 Ohm type N coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.2:1. PE6042 100 watts N type female load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our type N female 100 watts termination load will ship worldwide the same day as purchased. | $492.1100 / $559.2200 |
|
View Details |