Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Pasternack Enterprises | Key Specifications, Connector In Series: 2.92mm, Connector In Gender: Female, Connector In Impedance: 50 Ohm, Connector Out Series: 2.92mm, Connector Out Gender: Female, Maximum VSWR: 2:1, Maximum Insertion Loss: 2.5 dB, Maximum Power: 100 Watts, Peak Power: 3,000 Watts. Adjustable Phase Shifter, 18 GHz - 40 GHz, With an Adjustable Phase of 360 Degrees Minimum and 2.92mm., Pasternack adjustable phase shifter PE82P1000A is part of our large selection of in-stock RF, microwave and millimeter wave components available for purchase. This adjustable phase shifter is manufactured with 2.92mm connectors and has an impedance of 50 ohms. Our 2.92mm adjustable phase shifter has a minimum frequency of 18 GHz and a maximum frequency of 40 GHz. Pasternack adjustable phase shifter with 2.92mm female connectors has a maximum input power of 100 Watts. This 50 ohm RF phase shifter offers maximum insertion loss of 2.5 dB. RF adjustable phase shifter for part number PE82P1000A is rated for a maximum VSWR of 2:1 PE82P1000A coaxial 2.92mm adjustable phase shifter is one of over 40,000 RF components supplied by Pasternack. Our adjustable phase shifter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect RF adjustable phase shifter for your requirements. | $2,331.6000 / $2,480.4287 |
|
View Details |