Part Details for PEB2085N by Infineon Technologies AG
Overview of PEB2085N by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PEB2085N
PEB2085N CAD Models
PEB2085N Part Data Attributes
|
PEB2085N
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PEB2085N
Infineon Technologies AG
ISDN Controller, Basic, 1-Func, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 144 Mbps | |
ISDN Access Rate | BASIC | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output High Voltage-Min | 2.4 V | |
Output Low Current-Max | 0.007 A | |
Output Low Voltage-Max | 0.45 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Reference Point | S/T | |
Seated Height-Max | 4.57 mm | |
Standard | CCITT I.430 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ISDN CONTROLLER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.6 mm |
Alternate Parts for PEB2085N
This table gives cross-reference parts and alternative options found for PEB2085N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEB2085N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEB2081NV3.4 | Digital SLIC, 1-Func, PQCC28, | Siemens | PEB2085N vs PEB2081NV3.4 |
PEB2081NV3.4 | Digital SLIC, 1-Func, PQCC28, | Infineon Technologies AG | PEB2085N vs PEB2081NV3.4 |
PEB2086H | ISDN Controller, Basic, 1-Func, CMOS, PQFP64, PLASTIC, MQFP-64 | Infineon Technologies AG | PEB2085N vs PEB2086H |