If you like Findchips… You will love Findchips PRO. Try it Now.

PEC06SAAN

6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Manufacturer Sullins Connector Solutions
Price Range $0.2324 / $0.2850

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Global Popularity

Popularity in Connectors

Popularity in Headers and Edge Type Connectors

Popularity by Region

Very High

Medium

Good

Low

  • 1. Thailand
    100
  • 2. United States
    91
  • 3. Canada
    88
  • 4. Taiwan
    78
  • 5. Papua New Guinea
    77
  • 6. Burundi
    76
  • 7. France
    74
  • 8. Ireland
    73
  • 9. Poland
    73
  • 10. Puerto Rico
    72

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Heilind Electronics $0.2324 Buy Now
  • 2. Interstate Connecting Components $0.2324 Buy Now
  • 3. Future Electronics $0.2850 Buy Now

Datasheets & Reference Designs

Reference Designs

  • 50Vdc-60Vdc Input, 2-Channel, 350mA LED Driver (10V to 40V String)
    PMP4936: This reference design contains two duplicate LED drivers. Each circuit drives a 10V to 40V series connected string of LEDs at 350mA. The input range is 50VDC to 60VDC. The TPS40210 boost controller is used in an "upside-down" buck topology for a simple, low-cost solution. This circuit includes synchronization, enable, PWM dimming, current trimming, and a current sense functions for interfacing with an external microprocessor.
  • A Fully Featured, 350W Offline High Performance Power Supply
    PMP5568: This project is a complete 350W, high performance, high speed offline power supply solution. It contains a novel, microcontroller-driven synchronous bridge rectifier, a 2-phase interleaved PFC stage and a phase-shifted fullbridge as down converter. It has an universal input (85 .. 265V AC) and the output voltage is adjustable between 12 and 14V. The continuous output current is 25A, the peak current is 27A. A second microcontroller monitors several values (input voltage, PFC voltage, output voltage, output current, temperatures), is the interface to the user (LCD, push-buttons), adjusts the output voltage and synchronizes the switching frequency of all converters.
  • High performance buck converter with VID interface to supply TI TMS320 TCI6634
    PMP7047: The PMP7047 reference design uses the TPS56221 25A buck converter with the LM10010 6-bit VID interface chip to enable Adaptive Voltage Scaling (AVS) and tight voltage regulation of the TMS320 TCI6634 DSP core rail. At 300KHz switching frequency it is optimized for high efficiency and low power loss, while keeping component count and PCB area small.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →