-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5731
|
Newark | Encoder |Bourns PEC11R-4215F-S0024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.9220 | Buy Now |
DISTI #
46Y2635
|
Newark | Incremental Encoder, 2Ch, 24Pulse/360Deg, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:24Ppr, No. Of Detents:24 Detents, Orientation:Vertical, Push Switch:With Momentary Push Switch, Shaft Length:15Mm Rohs Compliant: Yes |Bourns PEC11R-4215F-S0024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1235 |
|
$1.2400 / $1.4700 | Buy Now |
DISTI #
PEC11R-4215F-S0024-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
6107 In Stock |
|
$1.1590 / $2.1200 | Buy Now |
DISTI #
PEC11R-4215F-S0024
|
Avnet Americas | 12 mm Incremental Encoder 2-Bit Quadrature 5-Pin - Trays (Alt: PEC11R-4215F-S0024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 3 |
|
$0.9219 | Buy Now |
DISTI #
46Y2635
|
Avnet Americas | 12 mm Incremental Encoder 2-Bit Quadrature 5-Pin - Bulk (Alt: 46Y2635) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 217 Partner Stock |
|
$1.7100 / $2.2000 | Buy Now |
DISTI #
652-PEC11R-4215F-S24
|
Mouser Electronics | Encoders 15mm SHAFT w/SWITCH RoHS: Compliant | 12764 |
|
$1.1200 / $1.8000 | Buy Now |
DISTI #
70276554
|
RS | Encoder, Rotary,24 Detents,15 mm, Shaft, Switch | Bourns PEC11R-4215F-S0024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 873 |
|
$1.6500 / $2.1200 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 0.97oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant |
1119 In Stock 2700 On Order |
|
$0.9930 / $1.3230 | Buy Now |
|
Bristol Electronics | 1350 |
|
RFQ | ||
|
Quest Components | 1080 |
|
$1.3320 / $3.5520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEC11R-4215F-S0024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC11R-4215F-S0024
Bourns Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |