Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Pasternack Enterprises | Key Specifications, Generic Name: .047 Semi-rigid, Flex Type: Semi-Rigid, Impedance: 50 Ohm, Dielectric Type: Microporous PTFE, Velocity of Propagation: 76.5 %, No. of Shields: 1, Attenuation at 1 Ghz.: 30 dB, Power, Max at 1 Ghz.: 101 Watts, Frequency, Max: 115 GHz, Max Operating Temperature: 225 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.125 in, Coax Type: Coax. Low Loss .047 Semi-Rigid Coax Cable, Tin Plated Copper Outer Conductor, Microporous PTFE 76.5 pct VoP Dielectric, Straight Sections. PECX002-BULK part number from Pasternack is a .047 Semi-rigid coax cable that is semi-rigid. Pasternack PE-SR047TNLL semi-rigid coax cable is 50 Ohm and has a Microporous PTFE dielectric. PE-SR047TNLL coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 115 GHz. PE-SR047TNLL coax cable has an attenuation at 1 GHz of 30 dB and a maximum power of 101 watts at 1 GHz. Pasternack .047 Semi-rigid coax cables are part of over 40,000 RF, microwave and millimeter wave components. PE-SR047TNLL cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using PE-SR047TNLL or other coax can be built and shipped same day as well. | $19.9400 / $23.1900 |
|
View Details |