Part Details for PEF2045NVA3 by Siemens
Overview of PEF2045NVA3 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEF2045NVA3
PEF2045NVA3 CAD Models
PEF2045NVA3 Part Data Attributes
|
PEF2045NVA3
Siemens
Buy Now
Datasheet
|
Compare Parts:
PEF2045NVA3
Siemens
Digital Time Switch, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | LCC | |
Package Description | , | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for PEF2045NVA3
This table gives cross-reference parts and alternative options found for PEF2045NVA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEF2045NVA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8981DP1 | Digital Time Switch, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | PEF2045NVA3 vs MT8981DP1 |
728981JG | Digital Time Switch, PQCC44 | Renesas Electronics Corporation | PEF2045NVA3 vs 728981JG |
IDT728981DB | Digital Time Switch, PQFP44, 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44 | Integrated Device Technology Inc | PEF2045NVA3 vs IDT728981DB |
PEB2245 | Conferencing Circuit, CMOS, PQCC44, PLASTIC, LCC-44 | Infineon Technologies AG | PEF2045NVA3 vs PEB2245 |
728980J8 | Digital Time Switch, PQCC44, 0.650 X 0.650 INCH, 1.27 MM PITCH, PLASTIC, LCC-44 | Integrated Device Technology Inc | PEF2045NVA3 vs 728980J8 |
PEB2445-N | Conferencing Circuit, CMOS, PQCC44, PLASTIC, LCC-44 | Infineon Technologies AG | PEF2045NVA3 vs PEB2445-N |
MT8985AP1 | Digital Time Switch, CMOS, PQCC44 | Microchip Technology Inc | PEF2045NVA3 vs MT8985AP1 |
MT8986APR1 | Digital Time Switch, CMOS, PQCC44 | Microchip Technology Inc | PEF2045NVA3 vs MT8986APR1 |
MT8981DP1 | Digital Time Switch, CMOS, PQCC44 | Microchip Technology Inc | PEF2045NVA3 vs MT8981DP1 |
MT8981DPR1 | Digital Time Switch, CMOS, PQCC44 | Microchip Technology Inc | PEF2045NVA3 vs MT8981DPR1 |