Part Details for PEF2055-N by Siemens
Overview of PEF2055-N by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEF2055-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCM, OTHER/SPECIAL/MISCELLANEOUS, 44 Pin, Plastic, PLCC | 52 |
|
$7.0000 | Buy Now |
Part Details for PEF2055-N
PEF2055-N CAD Models
PEF2055-N Part Data Attributes
|
PEF2055-N
Siemens
Buy Now
Datasheet
|
Compare Parts:
PEF2055-N
Siemens
Time Slot Assigner, PQCC44,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TIME SLOT ASSIGNER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for PEF2055-N
This table gives cross-reference parts and alternative options found for PEF2055-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEF2055-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1444/IG/HGAS | Time Slot 0/16 Transceiver, CMOS, CQCC44, | Zarlink Semiconductor Inc | PEF2055-N vs MV1444/IG/HGAS |
CS2180B-IL | Framer, CMOS, PQCC44, | Crystal Semiconductor Corp | PEF2055-N vs CS2180B-IL |
DS2143Q+ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | PEF2055-N vs DS2143Q+ |
DS2151QN | Framer, CMOS, PQCC44, 0.652 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | PEF2055-N vs DS2151QN |
PEB2035NV4.1 | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Siemens | PEF2055-N vs PEB2035NV4.1 |
PEB2054-N | Time Slot Assigner, PQCC44, | Siemens | PEF2055-N vs PEB2054-N |
CS62180A-IL | Framer, CMOS, PQCC44, | Crystal Semiconductor Corp | PEF2055-N vs CS62180A-IL |
DS2151Q+ | Framer, CMOS, PQCC44, 0.652 INCH, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | PEF2055-N vs DS2151Q+ |
DS2141AQ/T&R+ | Framer, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | PEF2055-N vs DS2141AQ/T&R+ |
DS2151QBX2/T&R | Framer, CMOS, PQCC44, 0.652 INCH, PLASTIC, LCC-44 | Maxim Integrated Products | PEF2055-N vs DS2151QBX2/T&R |