-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PEMB3 - 50 V, 100 mA PNP/PNP Resistor-Equipped Transistor; R1 = 4.7 kΩ, R2 = open@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PEMB3,115-1727-ND
|
DigiKey | NEXPERIA PEMB3 - SMALL SIGNAL BI Min Qty: 4661 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
399000 In Stock |
|
$0.0600 | Buy Now |
DISTI #
PEMB3,115-ND
|
DigiKey | TRANS PREBIAS 2PNP 50V SOT666 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0640 / $0.0895 | Buy Now |
DISTI #
PEMB3,115
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SOT-666 T/R - Tape and Reel (Alt: PEMB3,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0558 / $0.0666 | Buy Now |
DISTI #
771-PEMB3115
|
Mouser Electronics | Digital Transistors NRND for Automotive Applications PEMB3/SOT666/SOT6 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | PEMB3 Series 50 V 100 mA Surface Mount PNP Small Signal Transistor - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0589 / $0.0643 | Buy Now |
|
Rochester Electronics | PEMB3 - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, PNP, SOT6 RoHS: Compliant Status: Active Min Qty: 1 | 399000 |
|
$0.0553 / $0.0650 | Buy Now |
DISTI #
PEMB3.115
|
TME | Transistor: PNP x2, bipolar, BRT, 50V, 0.1A, 300mW, SOT666, 4.7kΩ Min Qty: 5 | 0 |
|
$0.0830 / $0.1720 | RFQ |
DISTI #
PEMB3,115
|
Avnet Silica | Trans Digital BJT PNP 50V 100mA 6-Pin SOT-666 T/R (Alt: PEMB3,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PEMB3,115
|
EBV Elektronik | Trans Digital BJT PNP 50V 100mA 6-Pin SOT-666 T/R (Alt: PEMB3,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEMB3,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PEMB3,115
Nexperia
PEMB3 - 50 V, 100 mA PNP/PNP Resistor-Equipped Transistor; R1 = 4.7 kΩ, R2 = open@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |