Transistors
PEMD16,115
Description: PUMD12 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 22 kΩ, R2 = 47 kΩ@en-us SOT 6-Pin

Overview of PEMD16,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for PEMD16,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK3360
Newark Rf Transistor Rohs Compliant: Yes |Nexperia PEMD16,115 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.0680
  • 8,000 $0.0630
  • 16,000 $0.0530
  • 24,000 $0.0520
  • 40,000 $0.0500
$0.0500 / $0.0680 Buy Now
DISTI # 1727-7358-1-ND
DigiKey TRANS PREBIAS 1NPN 1PNP SOT666 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3210
In Stock
  • 1 $0.4700
  • 10 $0.2900
  • 100 $0.1837
  • 500 $0.1376
  • 1,000 $0.1227
  • 2,000 $0.1102
  • 4,000 $0.0897
$0.0897 / $0.4700 Buy Now
DISTI # PEMD16,115
Avnet Americas Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-666 T/R - Tape and Reel (Alt: PEMD16,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.0687
$0.0687 Buy Now
DISTI # 771-PEMD16115
Mouser Electronics Digital Transistors NRND for Automotive Applications PEMD16/SOT666/SOT6 RoHS: Compliant 4000
  • 1 $0.4500
  • 10 $0.3110
  • 100 $0.1410
  • 1,000 $0.0970
  • 4,000 $0.0870
  • 8,000 $0.0760
  • 24,000 $0.0730
  • 48,000 $0.0650
  • 100,000 $0.0620
$0.0620 / $0.4500 Buy Now
Future Electronics PEMD16 Series 50 V 100 mA SMT NPN/PNP Resistor-Equipped Transistor - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks 0
  • 12,000 $0.0609
$0.0609 Buy Now
Bristol Electronics   Min Qty: 15 650
  • 15 $0.3375
  • 46 $0.1688
  • 298 $0.1013
$0.1013 / $0.3375 Buy Now
DISTI # PEMD16.115
TME Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50V, 0.1A Min Qty: 5 0
  • 5 $0.1890
  • 25 $0.1390
  • 100 $0.1250
  • 500 $0.1110
  • 4,000 $0.1000
$0.1000 / $0.1890 RFQ
DISTI # PEMD16,115
Avnet Silica Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-666 T/R (Alt: PEMD16,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S548200026131
Chip1Stop PEMD16/SOT666/SOT6 RoHS: Compliant pbFree: Yes 4000
  • 4,000 $0.0844
$0.0844 Buy Now
DISTI # PEMD16,115
EBV Elektronik Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-666 T/R (Alt: PEMD16,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation AQW Photomos Series 40 mA 600 V 120 Ohm SMT2Channel Solid State Relay -DIP-8 RoHS: Compliant Min Qty: 1 Package Multiple: 4000 8000
  • 4,000 $0.0749
  • 8,000 $0.0699
$0.0699 / $0.0749 Buy Now

CAD Models for PEMD16,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PEMD16,115 by Nexperia

PEMD16,115
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOT
Package Description
SMALL OUTLINE, R-PDSO-G6
Pin Count
6
Manufacturer Package Code
SOT666
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 2.1
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN AND PNP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PEMD16,115
    Nexperia
    PUMD12 - 50 V, 100 mA NPN/PNP resistor-equipped double transistor;n R1 = 22 kΩ, R2 = 47 kΩ@en-us SOT 6-Pin
    VS

Alternate Parts for PEMD16,115

This table gives cross-reference parts and alternative options found for PEMD16,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEMD16,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PEMD16 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal NXP Semiconductors PEMD16,115 vs PEMD16
PEMD16 Small Signal Bipolar Transistor Nexperia PEMD16,115 vs PEMD16
Part Number Description Manufacturer Compare
PEMD2 Small Signal Bipolar Transistor Nexperia PEMD16,115 vs PEMD2
PEMD16 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal NXP Semiconductors PEMD16,115 vs PEMD16
PEMD2,115 PEMD2; PIMD2; PUMD2 - NPN/PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ SOT 6-Pin NXP Semiconductors PEMD16,115 vs PEMD2,115
NSBC124XPDXV6T5 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN onsemi PEMD16,115 vs NSBC124XPDXV6T5
NSBC124EPDXV6T5G Complementary Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 8000-REEL onsemi PEMD16,115 vs NSBC124EPDXV6T5G
NSBC124EPDP6T5G Complementary Bipolar Digital Transistor (BRT), SOT-963 1x1, 0.35P, 8000-REEL onsemi PEMD16,115 vs NSBC124EPDP6T5G
PUMD16 TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors PEMD16,115 vs PUMD16
PEMD16 Small Signal Bipolar Transistor Nexperia PEMD16,115 vs PEMD16
NSBC124XPDXV6T1G Complemetary Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL onsemi PEMD16,115 vs NSBC124XPDXV6T1G
NSBC124XPDXV6T1 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 463A-01, 6 PIN onsemi PEMD16,115 vs NSBC124XPDXV6T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEMD16,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEMD16,115 by Nexperia

Select Manufacturer
Which Manufacturer of PEMD16,115 would you like to use for your alert(s)?
  • Please alert me when PEMD16,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEMD16,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEMD16,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEMD16,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEMD16,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEMD16,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: