Part Details for PEMH11,115 by NXP Semiconductors
Overview of PEMH11,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEMH11,115
PEMH11,115 CAD Models
PEMH11,115 Part Data Attributes
|
PEMH11,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PEMH11,115
NXP Semiconductors
PEMH11; PUMH11 - NPN/NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 10 kΩ SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | ULTRA SMALL, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz |
Alternate Parts for PEMH11,115
This table gives cross-reference parts and alternative options found for PEMH11,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEMH11,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEMH11 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | PEMH11,115 vs PEMH11 |
934056861115 | Small Signal Bipolar Transistor | Nexperia | PEMH11,115 vs 934056861115 |
PEMH11 | Small Signal Bipolar Transistor | Nexperia | PEMH11,115 vs PEMH11 |
PEMH11,115 | PEMH11 - 50 V, 100 mA NPN/NPN resistor-equipped double transistor; R1 = 10 kΩ, R2 = 10n kΩ@en-us SOT 6-Pin | Nexperia | PEMH11,115 vs PEMH11,115 |