Transistors
PEMZ1,115
Description: PEMZ1 - NPN/PNP general purpose transistor@en-us SOT 6-Pin

Overview of PEMZ1,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PEMZ1,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK3382
Newark Transistor Rohs Compliant: Yes |Nexperia PEMZ1,115 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.0670
$0.0670 Buy Now
DISTI # 1727-PEMZ1,115CT-ND
DigiKey TRANS NPN/PNP 40V 0.1A SOT666 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 3999
In Stock
  • 1 $0.4300
  • 10 $0.2640
  • 100 $0.1669
  • 500 $0.1246
  • 1,000 $0.1110
  • 2,000 $0.0994
  • 4,000 $0.0897
  • 8,000 $0.0815
  • 12,000 $0.0774
  • 20,000 $0.0727
  • 28,000 $0.0699
  • 40,000 $0.0672
  • 100,000 $0.0619
$0.0619 / $0.4300 Buy Now
DISTI # PEMZ1,115
Avnet Americas Trans GP BJT NPN/PNP 40V 0.1A 6-Pin SOT-666 T/R - Tape and Reel (Alt: PEMZ1,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 200 Partner Stock
RFQ
DISTI # PEMZ1,115
Avnet Americas Trans GP BJT NPN/PNP 40V 0.1A 6-Pin SOT-666 T/R - Tape and Reel (Alt: PEMZ1,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.0687
$0.0687 Buy Now
DISTI # 771-PEMZ1115
Mouser Electronics Bipolar Transistors - BJT NRND for Automotive Applications PEMZ1/SOT666/SOT6 RoHS: Compliant 970
  • 1 $0.4400
  • 10 $0.3060
  • 100 $0.1410
  • 1,000 $0.0970
  • 4,000 $0.0870
  • 8,000 $0.0760
  • 24,000 $0.0730
  • 48,000 $0.0650
  • 100,000 $0.0630
$0.0630 / $0.4400 Buy Now
Future Electronics PEMZ1 Series 40 V 100 mA 300 mW SMT NPN/PNP General Purpose Transistor - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 4,000 $0.0643
  • 8,000 $0.0626
  • 12,000 $0.0616
  • 16,000 $0.0610
  • 20,000 $0.0589
$0.0589 / $0.0643 Buy Now
Future Electronics PEMZ1 Series 40 V 100 mA 300 mW SMT NPN/PNP General Purpose Transistor - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 4,000 $0.0643
  • 8,000 $0.0626
  • 12,000 $0.0616
  • 16,000 $0.0610
  • 20,000 $0.0589
$0.0589 / $0.0643 Buy Now
DISTI # PEMZ1.115
TME Transistor: NPN / PNP, bipolar, complementary pair, 40V, 0.1A Min Qty: 5 0
  • 5 $0.1560
  • 25 $0.1160
  • 100 $0.1030
  • 500 $0.0930
  • 4,000 $0.0860
$0.0860 / $0.1560 RFQ
DISTI # PEMZ1,115
Avnet Asia Trans GP BJT NPN/PNP 40V 0.1A 6-Pin SOT-666 T/R (Alt: PEMZ1,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days 0
  • 12,000 $0.0763
  • 24,000 $0.0753
  • 36,000 $0.0744
  • 60,000 $0.0734
  • 120,000 $0.0716
  • 300,000 $0.0699
  • 600,000 $0.0682
$0.0682 / $0.0763 Buy Now
DISTI # PEMZ1,115
Avnet Silica Trans GP BJT NPN/PNP 40V 0.1A 6-Pin SOT-666 T/R (Alt: PEMZ1,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PEMZ1,115
EBV Elektronik Trans GP BJT NPN/PNP 40V 0.1A 6-Pin SOT-666 T/R (Alt: PEMZ1,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days EBV - 4000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 4000 8000
  • 4,000 $0.0749
  • 8,000 $0.0699
$0.0699 / $0.0749 Buy Now

CAD Models for PEMZ1,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PEMZ1,115 by Nexperia

PEMZ1,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOT
Pin Count
6
Manufacturer Package Code
SOT666
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
40 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
120
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN AND PNP
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. PEMZ1,115
    Nexperia
    PEMZ1 - NPN/PNP general purpose transistor@en-us SOT 6-Pin
    VS

Alternate Parts for PEMZ1,115

This table gives cross-reference parts and alternative options found for PEMZ1,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEMZ1,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PEMZ1 Small Signal Bipolar Transistor Nexperia PEMZ1,115 vs PEMZ1
PEMZ1,115 PEMZ1 - NPN/PNP general purpose transistors SOT 6-Pin NXP Semiconductors PEMZ1,115 vs PEMZ1,115
Part Number Description Manufacturer Compare
PEMZ1,115 PEMZ1 - NPN/PNP general purpose transistors SOT 6-Pin NXP Semiconductors PEMZ1,115 vs PEMZ1,115
PEMZ1 Small Signal Bipolar Transistor Nexperia PEMZ1,115 vs PEMZ1

Related Parts for PEMZ1,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEMZ1,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEMZ1,115 by Nexperia

Select Manufacturer
Which Manufacturer of PEMZ1,115 would you like to use for your alert(s)?
  • Please alert me when PEMZ1,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEMZ1,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEMZ1,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEMZ1,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEMZ1,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEMZ1,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: