Part Details for PESD2ETH-AX by Nexperia
Results Overview of PESD2ETH-AX by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD2ETH-AX Information
PESD2ETH-AX by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD2ETH-AX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 6 | 1130 |
|
$0.2625 / $0.9375 | Buy Now |
US Tariff Estimator: PESD2ETH-AX by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PESD2ETH-AX
PESD2ETH-AX Part Data Attributes
|
|
PESD2ETH-AX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD2ETH-AX
Nexperia
Trans Voltage Suppressor Diode
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NEXPERIA | |
| Package Description | SOT-143B, 2 PIN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Date Of Intro | 2017-02-17 | |
| Samacsys Manufacturer | Nexperia | |
| Additional Feature | ULTRA LOW CAPACITANCE, LOW LEAKAGE CURRENT | |
| Breakdown Voltage-Max | 9 V | |
| Breakdown Voltage-Min | 6 V | |
| Breakdown Voltage-Nom | 7.5 V | |
| Configuration | SINGLE, 2 CHANNEL | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2; ISO 10605 | |
| Rep Pk Reverse Voltage-Max | 5.5 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Test Voltage | 3 V | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Finish | TIN | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD2ETH-AX
This table gives cross-reference parts and alternative options found for PESD2ETH-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD2ETH-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 934070158215 | Nexperia | Check for Price | TVS DIODE 5.5VWM SOT4 | PESD2ETH-AX vs 934070158215 |
PESD2ETH-AX Frequently Asked Questions (FAQ)
-
Nexperia provides a recommended PCB layout in the application note AN11555, which includes guidelines for component placement, routing, and grounding to minimize electromagnetic interference (EMI) and ensure reliable operation.
-
The selection of capacitor values depends on the specific application and operating conditions. Nexperia recommends using X7R or X5R capacitors with a voltage rating of 16 V or higher. The capacitance value should be chosen based on the desired clamping voltage and the impedance of the circuit. A general guideline is to use a capacitance value between 1 nF and 10 nF.
-
The PESD2ETH-AX is designed to handle surge currents up to 3 A according to IEC 61000-4-5. However, the actual surge current handling capability may vary depending on the specific application and operating conditions. It is recommended to consult with Nexperia's application engineers for specific guidance.
-
Yes, the PESD2ETH-AX is a general-purpose ESD protection device that can be used in various applications beyond Ethernet, such as USB, HDMI, and other high-speed interfaces. However, the device's performance and characteristics may vary depending on the specific application and operating conditions.
-
The PESD2ETH-AX is designed to meet the IEC 61000-4-2 standard for ESD protection. To ensure compliance, it is recommended to follow the guidelines provided in the datasheet and application notes, and to perform thorough testing and validation of the device in the specific application.