Part Details for PESD5V0S1BB,115 by Nexperia
Results Overview of PESD5V0S1BB,115 by Nexperia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD5V0S1BB,115 Information
PESD5V0S1BB,115 by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD5V0S1BB,115
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38K6668
|
Newark | Esd Protection Device, 5V, Sod-523, Clamping Voltage Vc Max:14V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:130W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Nexperia PESD5V0S1BB,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1010 / $0.3240 | Buy Now |
|
DISTI #
PESD5V0S1BB,115
|
Avnet Americas | ESD Protection Device, 14 V, SOD-523, 2 Pins, 5 V, 45 pF - Tape and Reel (Alt: PESD5V0S1BB,115) COO: China RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0556 / $0.0645 | Buy Now |
|
|
Bristol Electronics | Min Qty: 8 | 550 |
|
$0.2025 / $0.6750 | Buy Now |
|
DISTI #
PESD5V0S1BB.115
|
TME | Diode: TVS, 130W, 7.5V, 12A, bidirectional, SOD523, ESD Min Qty: 1 | 1810 |
|
$0.3080 / $0.4400 | Buy Now |
|
|
Chip Stock | ESDSuppressorDiodeTVSBi-Dir5VAutomotive2-PinSOD-523T/R/TVSDIODE5VWM14VCSOD523 | 45000 |
|
RFQ |
US Tariff Estimator: PESD5V0S1BB,115 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PESD5V0S1BB,115
PESD5V0S1BB,115 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0S1BB,115 Part Data Attributes
|
|
PESD5V0S1BB,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0S1BB,115
Nexperia
PESD5V0S1BB - Bidirectional ESD protection diode@en-us SOD 2-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NEXPERIA | |
| Part Package Code | SOD | |
| Package Description | SC-79, SOD-523, 2 PIN | |
| Pin Count | 2 | |
| Manufacturer Package Code | SOD523 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 12 Weeks | |
| Date Of Intro | 2017-02-01 | |
| Samacsys Manufacturer | Nexperia | |
| Additional Feature | LOW CAPACITANCE | |
| Breakdown Voltage-Max | 9.5 V | |
| Breakdown Voltage-Min | 5.5 V | |
| Breakdown Voltage-Nom | 7.5 V | |
| Clamping Voltage-Max | 14 V | |
| Configuration | SINGLE, 1 CHANNEL | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 130 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | BIDIRECTIONAL | |
| Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
| Rep Pk Reverse Voltage-Max | 5 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Test Voltage | 5 V | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Finish | TIN | |
| Terminal Form | FLAT | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5V0S1BB,115
This table gives cross-reference parts and alternative options found for PESD5V0S1BB,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0S1BB,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PESD5V0S1BB | Philips Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, | PESD5V0S1BB,115 vs PESD5V0S1BB |
| RSB6.8S-LF | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, SC-79, 2 PIN | PESD5V0S1BB,115 vs RSB6.8S-LF |
| PESD5V0S1BB | Nexperia | Check for Price | Trans Voltage Suppressor Diode, 130W, 5V V(RWM), Bidirectional, 1 Element, Silicon | PESD5V0S1BB,115 vs PESD5V0S1BB |
PESD5V0S1BB,115 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for PESD5V0S1BB,115 is -40°C to 125°C.
-
Yes, the PESD5V0S1BB,115 is lead-free and compliant with the European Union's Restriction of Hazardous Substances (RoHS) directive.
-
The typical response time for the PESD5V0S1BB,115 is less than 1 ns.
-
Yes, the PESD5V0S1BB,115 is suitable for high-speed data lines, such as USB, HDMI, and Ethernet, due to its low capacitance and high surge capability.
-
Yes, the PESD5V0S1BB,115 is AEC-Q101 qualified, making it suitable for use in automotive applications.