-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESE1-S15-S15-M by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
PESE1-S15-S15-M
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PESE1-S15-S15-M
CUI Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Unregulated Power Supply Module | |
| Approvals | Ce, En, Iec, Ul | |
| Efficiency (Main Output) | 83% | |
| Input Voltage-Max | 16.5 V | |
| Input Voltage-Min | 13.5 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDMA-G5 | |
| Length | 13.2 Mm | |
| Line Regulation-Max | 1.2% | |
| Load Regulation-Max | 10% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.067 A | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | 245 | |
| Protections | Short Circuit | |
| Ripple Voltage (Main Out) | 0.0265125 Vrms | |
| Seated Height-Max | 7.5 Mm | |
| Surface Mount | Yes | |
| Technology | Hybrid | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | No | |
| Width | 8.5 Mm |
This table gives cross-reference parts and alternative options found for PESE1-S15-S15-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESE1-S15-S15-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM2LS-1515SH30-NZTR | Aimtec | Check for Price | DC-DC Unregulated Power Supply Module | PESE1-S15-S15-M vs AM2LS-1515SH30-NZTR |
| PYSE1-S15-S15-D | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | PESE1-S15-S15-M vs PYSE1-S15-S15-D |
| PDSE1-S15-S15-M-TR | CUI Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | PESE1-S15-S15-M vs PDSE1-S15-S15-M-TR |
| AM2LS-1515SH30-NZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 13.5; Input voltage max (V): 16.5; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.133; Efficiency (%): 83; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.28; W (mm): 11.2; L (mm): 12.7; H (mm): 7.25; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 3000; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; Application 6 (Lighting): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 300; Short circuit protection: Momentary | PESE1-S15-S15-M vs AM2LS-1515SH30-NZ |