Part Details for PF0082NL by Pulse Electronics Corporation
Overview of PF0082NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Part Details for PF0082NL
PF0082NL CAD Models
PF0082NL Part Data Attributes
|
PF0082NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0082NL
Pulse Electronics Corporation
Power Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30.75 mm | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 28.8 mm |