Part Details for PFE1000FA-28/T by TDK Corporation
Overview of PFE1000FA-28/T by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFE1000FA-28/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFE1000FA-28/T
|
Avnet Americas | AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 1.008 kW, 28 VDC, 36 A - Bulk (Alt: PFE1000FA-28/T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$731.2394 | Buy Now |
DISTI #
PFE1000FA-28/T
|
Avnet Americas | AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 1.008 kW, 28 VDC, 36 A - Bulk (Alt: PFE1000FA-28/T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$731.2394 | Buy Now |
Part Details for PFE1000FA-28/T
PFE1000FA-28/T CAD Models
PFE1000FA-28/T Part Data Attributes:
|
PFE1000FA-28/T
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
PFE1000FA-28/T
TDK Corporation
AC-DC Power Factor Correction Module, 1 Output, 1008W, Hybrid, Module-21
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | Module-21 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X21 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 21 | |
Output Voltage-Max | 33.6 V | |
Output Voltage-Min | 22.4 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1008 W | |
Trim/Adjustable Output | YES |