-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 1008W, Hybrid, PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1544
|
Newark | Ac/Dc Power Supply, Ite, 28Vdc, 36A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:1.008Kw, Output Voltage - Output 1:28Vdc, Output Current - Output 1:36A, Output Voltage - Output 2:-, Width:100Mm Rohs Compliant: Yes |Tdk-Lambda PFE1000FA-28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$476.3300 / $620.3400 | Buy Now |
DISTI #
285-2514-ND
|
DigiKey | AC/DC CONVERTER 28V 1008W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
236 In Stock |
|
$611.7010 / $682.3800 | Buy Now |
DISTI #
967-PFE1000FA-28
|
Mouser Electronics | AC/DC Power Modules 1008W 28V 36A PCB Full Brick RoHS: Compliant | 0 |
|
$556.0900 / $620.3400 | Order Now |
DISTI #
72204080
|
RS | Power Supply, AC-DC, PCB Mount, Full Brick, Input 115-230VAC, 28V 36A, 1008W | TDK-Lambda PFE1000FA-28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 1 |
|
$682.3800 | Buy Now |
|
Onlinecomponents.com | PCB Mount AC-DC Power Supply - 1008W - 28VDC - Input: 85 to 265 VAC - 160x100x13.4mm - M3 Tapped Mounting Holes RoHS: Compliant | 0 |
|
$476.3300 / $620.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PFE1000FA-28
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PFE1000FA-28
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 1008W, Hybrid, PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | X-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Max | 33.6 V | |
Output Voltage-Min | 22.4 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1008 W | |
Trim/Adjustable Output | YES |