Part Details for PG0255.222NLT by Pulse Electronics Corporation
Overview of PG0255.222NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for PG0255.222NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9753
|
Newark | Ind, Pwr, 4040 2200Nh,smt Npb/T&r |Pulse PG0255.222NLT Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.9700 | Buy Now |
DISTI #
PG0255.222NLT-ND
|
DigiKey | FIXED IND 2.2UH 13A 7 MOHM SMD Min Qty: 1700 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7428 | Buy Now |
DISTI #
PG0255.222NLT
|
Avnet Americas | Ind Power Wirewound 2.2uH 15% 100KHz 13A T/R - Tape and Reel (Alt: PG0255.222NLT) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
$1.5172 / $1.7255 | Buy Now |
DISTI #
673-PG0255.222NLT
|
Mouser Electronics | Power Inductors - SMD SMT FLAT COIL HIGH CURRENT INDUCTR RoHS: Compliant | 0 |
|
$1.6100 / $1.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | Flat Coil Inductor, PG0255 SMT Series up to 30A RoHS: Compliant | 0 |
|
$1.4800 / $3.0900 | Buy Now |
DISTI #
PG0255.222NLT
|
Avnet Americas | Ind Power Wirewound 2.2uH 15% 100KHz 13A T/R - Tape and Reel (Alt: PG0255.222NLT) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
$1.5172 / $1.7255 | Buy Now |
DISTI #
PG0255.222NLT
|
Avnet Americas | Ind Power Wirewound 2.2uH 15% 100KHz 13A T/R - Tape and Reel (Alt: PG0255.222NLT) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.5172 / $1.7255 | Buy Now |
DISTI #
000000000001497254
|
Sager | Power Inductors - SMD SMT FLAT COIL HIGH CURRENT INDUCTR | 0 |
|
Buy Now |
Part Details for PG0255.222NLT
PG0255.222NLT CAD Models
PG0255.222NLT Part Data Attributes
|
PG0255.222NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PG0255.222NLT
Pulse Electronics Corporation
General Purpose Inductor, 2.2uH, 15%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4341 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 0.007 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.8 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR | |
Rated Current-Max | 13 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |
Alternate Parts for PG0255.222NLT
This table gives cross-reference parts and alternative options found for PG0255.222NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG0255.222NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PG0255.222NL | General Purpose Inductor, 2.2uH, 15%, 1 Element, SMD, ROHS COMPLIANT | Pulse Electronics Corporation | PG0255.222NLT vs PG0255.222NL |