-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digitally controlled (decade model gains 1,10,100,1000) programmable-gain instrumentation amp 14-PDIP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9233
|
Newark | Ic, Inst Amp, Prog Gain, 14Dip, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:2Mv, Slew Rate:20V/Μs, Bandwidth:1Mhz, Supply Voltage Range:± 6V To ± 18V, Amplifier Case Style:Dip, No. Of Pins:14Pins, Amplifier Output:Single Rohs Compliant: Yes |TEXAS INSTRUMENTS PGA202KP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.4700 / $24.4700 | Buy Now |
DISTI #
80K6038
|
Newark | Instrument Amplifier, 1Mhz, 120Db, Dip-14, No. Of Channels:1, Input Offset Voltage:2Mv, Gain Bandwidth Product:1Mhz, Supply Voltage Range:± 6V To ± 18V, Ic Case/Package:Dip, No. Of Pins:14Pins, Cmrr:120Db, Product Range:-, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS PGA202KP Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8400 / $14.7800 | Buy Now |
DISTI #
PGA202KP-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
197 In Stock |
|
$14.1582 / $19.8000 | Buy Now |
DISTI #
595-PGA202KP
|
Mouser Electronics | Instrumentation Amplifiers Digitally Controlled Programmable-Gain RoHS: Compliant | 755 |
|
$14.4500 / $19.4500 | Buy Now |
DISTI #
PGA202KP
|
TME | IC: PGA amplifier, DIP14, 1MHz, Ch: 1, 20V/μs, ±6÷18VDC,12÷36VDC Min Qty: 1 | 0 |
|
$19.2000 / $23.0000 | RFQ |
|
Ameya Holding Limited | IC: operational amplifier, 1MHz, Channels: 1, DIP14 | 15781 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 12 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP INSTR 1MHZ 14DIP | 2920 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGA202KP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA202KP
Texas Instruments
Digitally controlled (decade model gains 1,10,100,1000) programmable-gain instrumentation amp 14-PDIP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.000025 µA | |
Input Offset Voltage-Max | 4400 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.06% | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for PGA202KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA202KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA101HPG4 | Very High Accuracy Instrumentation Amplifier 14-PDIP -55 to 125 | Texas Instruments | PGA202KP vs INA101HPG4 |
INA101HP-BI | Instrumentation Amplifier, 1 Func, 1150uV Offset-Max, 0.3MHz Band Width, BIPolar, PDIP14, | Burr-Brown Corp | PGA202KP vs INA101HP-BI |
AD521JDZ | Integrated Circuit Precision Instrumentation Amplifier | Analog Devices Inc | PGA202KP vs AD521JDZ |