Part Details for PGA207UA by Texas Instruments
Results Overview of PGA207UA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PGA207UA Information
PGA207UA by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for PGA207UA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
|
Rochester Electronics | Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, 5MHz Band Width, BIPolar, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 26641 |
|
$25.0200 / $31.2800 | Buy Now |
|
DISTI #
PGA207UA
|
TME | IC: PGA amplifier, 5MHz, Ch: 1, SO16-W, 1V/V,2V/V,5V/V,10V/V, 1mV Min Qty: 1 | 0 |
|
$36.6700 / $40.1700 | RFQ |
|
DISTI #
PGA207UA
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 38 |
|
$26.0000 / $41.2000 | Buy Now |
|
|
Win Source Electronics | IC OPAMP INSTR 5MHZ 16SOIC | 1600 |
|
$30.1528 / $45.2292 | Buy Now |
US Tariff Estimator: PGA207UA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PGA207UA
PGA207UA Part Data Attributes
|
|
PGA207UA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA207UA
Texas Instruments
5-MHz, 100-pA bias current, FET input programmable gain (g=1,2,5,10) instrumentation amplifier 16-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | INSTRUMENTATION AMPLIFIER | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bandwidth (3dB)-Nom | 5 MHz | |
| Common-mode Reject Ratio-Min | 75 dB | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 mm | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Non-linearity-Max | 0.005% | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TUBE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 mm | |
| Slew Rate-Nom | 25 V/us | |
| Supply Current-Max | 13.5 mA | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 5000 | |
| Voltage Gain-Max | 10 | |
| Voltage Gain-Min | 1 | |
| Voltage Gain-Nom | 2 | |
| Width | 7.5 mm |
Alternate Parts for PGA207UA
This table gives cross-reference parts and alternative options found for PGA207UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA207UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PGA207U | Burr-Brown Corp | Check for Price | Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, 5MHz Band Width, BIPolar, PDSO16, SOL-16 | PGA207UA vs PGA207U |
| PGA207UA/1KE4 | Texas Instruments | Check for Price | INSTRUMENTATION AMPLIFIER, 2500uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, SOIC-16 | PGA207UA vs PGA207UA/1KE4 |
PGA207UA Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog and digital power plane is recommended. Keep the analog and digital components separate and use a star-grounding configuration to minimize noise.
-
The gain setting depends on the input signal amplitude and the desired output signal amplitude. Use the PGA207UA's gain setting formula (Gain = 20 * log10(Vout/Vin)) to determine the optimal gain setting for your application.
-
The maximum input signal amplitude is ±10V, but it's recommended to keep the input signal amplitude below ±5V to ensure optimal performance and prevent distortion.
-
Use a low-pass filter at the input, keep the analog and digital components separate, and use a shielded cable for the input signal. Also, ensure that the power supply is well-regulated and decoupled.
-
Power up the analog power supply (AVDD) first, followed by the digital power supply (DVDD). Ensure that the analog power supply is stable before applying the digital power supply.