-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+/-15-V stereo audio volume control with low gain error (0.05) 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PGA2310UA/1K-ND
|
DigiKey | IC VOLUME CONTROL 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
52247 In Stock |
|
$16.1300 | Buy Now |
DISTI #
296-12255-1-ND
|
DigiKey | IC VOLUME CONTROL 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2475 In Stock |
|
$14.6583 / $21.7600 | Buy Now |
DISTI #
595-PGA2310UA/1K
|
Mouser Electronics | Audio Amplifiers +/-15V St Audio Vol Cntrl RoHS: Compliant | 64 |
|
$14.6500 / $21.7500 | Buy Now |
|
Rochester Electronics | PGA2310 +/-15V Stereo Audio Volume Control RoHS: Compliant Status: Active Min Qty: 1 | 52247 |
|
$13.8400 / $16.2800 | Buy Now |
|
Ameya Holding Limited | IC 5V STEREO AUD VOL CTRL 16SOIC | 5938 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGA2310UA/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA2310UA/1K
Texas Instruments
+/-15-V stereo audio volume control with low gain error (0.05) 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | |
Channel Separation | 126 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bands | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 21.5 mA | |
Supply Voltage-Max (Vsup) | 15.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for PGA2310UA/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA2310UA/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGA2310UAG4 | +/-15-V stereo audio volume control with low gain error (0.05) 16-SOIC -40 to 85 | Texas Instruments | PGA2310UA/1K vs PGA2310UAG4 |
PGA2320DW | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | PGA2310UA/1K vs PGA2320DW |