-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+/-5V Stereo Audio Volume Control 16-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PGA2311P-ND
|
DigiKey | IC VOLUME CONTROL 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
91 In Stock |
|
$5.9967 / $10.5700 | Buy Now |
DISTI #
595-PGA2311P
|
Mouser Electronics | Audio Amplifiers +/-5V St Audio Vol Cntrl RoHS: Compliant | 27 |
|
$5.9900 / $10.5700 | Buy Now |
|
Rochester Electronics | PGA2311 +/-5V Stereo Audio Volume Control RoHS: Compliant Status: Active Min Qty: 1 | 9448 |
|
$5.4500 / $6.4100 | Buy Now |
|
Ameya Holding Limited | PGA2311P 音频音量控制, 16针 PDIP封装 | 3427 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGA2311P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA2311P
Texas Instruments
+/-5V Stereo Audio Volume Control 16-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Channel Separation | 130 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Bands | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for PGA2311P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA2311P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS3310-KP | Volume Control Circuit, 2 Channel(s), PDIP16, PLASTIC, DIP-16 | Crystal Semiconductor Corp | PGA2311P vs CS3310-KP |