-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+/-5V Stereo Audio Volume Control 16-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48644-1-ND
|
DigiKey | IC VOLUME CONTROL 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
970 In Stock |
|
$6.1521 / $10.8500 | Buy Now |
DISTI #
595-PGA2311UA/1K
|
Mouser Electronics | Audio Amplifiers +/-5V St Aud Vol Control RoHS: Compliant | 0 |
|
$6.1600 / $10.8500 | Order Now |
|
Ameya Holding Limited | IC STEREO AUDIO VOL CTRL 16-SOIC | 10980 |
|
RFQ | |
|
Win Source Electronics | IC VOLUME CONTROL 16SOIC | 1500 |
|
$9.9860 / $14.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGA2311UA/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA2311UA/1K
Texas Instruments
+/-5V Stereo Audio Volume Control 16-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Channel Separation | 130 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.285 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bands | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for PGA2311UA/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA2311UA/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGA2311UAG4 | +/-5V Stereo Audio Volume Control 16-SOIC | Texas Instruments | PGA2311UA/1K vs PGA2311UAG4 |
PGA2311UA/1KG4 | +/-5V Stereo Audio Volume Control 16-SOIC | Texas Instruments | PGA2311UA/1K vs PGA2311UA/1KG4 |
CS3310-KS | Volume Control Circuit, 2 Channel(s), PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Cirrus Logic | PGA2311UA/1K vs CS3310-KS |
PGA2311U/1KG4 | +/-5V Stereo Audio Volume Control 16-SOIC -40 to 85 | Texas Instruments | PGA2311UA/1K vs PGA2311U/1KG4 |
CS3310-KS | Volume Control Circuit, 2 Channel(s), CMOS, PDSO16, 0.300 INCH, SO-16 | Crystal Semiconductor Corp | PGA2311UA/1K vs CS3310-KS |
PGA2311U | +/-5V Stereo Audio Volume Control 16-SOIC -40 to 85 | Texas Instruments | PGA2311UA/1K vs PGA2311U |