If you like Findchips… You will love Findchips PRO. Try it Now.

PGA2500IDBR

Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85

Manufacturer Texas Instruments
Price Range $12.6700 / $13.9830

Part Details

Distributors with Stock

Total Inventory

4,546

Part Number Description Manufacturer Compare
PGA2500IDBG4 Consumer Circuits Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 Texas Instruments PGA2500IDBR vs PGA2500IDBG4
PGA2500IDB Consumer Circuits Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 Texas Instruments PGA2500IDBR vs PGA2500IDB
PGA2500IDBRG4 Consumer Circuits Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 Texas Instruments PGA2500IDBR vs PGA2500IDBRG4
Part Number Description Manufacturer Compare
PGA2500IDBRG4 Consumer Circuits Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 Texas Instruments PGA2500IDBR vs PGA2500IDBRG4
PGA2500IDBG4 Consumer Circuits Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 Texas Instruments PGA2500IDBR vs PGA2500IDBG4
PGA2505IDBR Consumer Circuits Gain Range: 0dB, and 9dB to 60dB, in 3dB steps 24-SSOP -40 to 85 Texas Instruments PGA2500IDBR vs PGA2505IDBR
PGA2500IDB Consumer Circuits Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 Texas Instruments PGA2500IDBR vs PGA2500IDB
PGA2505IDB Consumer Circuits Gain Range: 0dB, and 9dB to 60dB, in 3dB steps 24-SSOP -40 to 85 Texas Instruments PGA2500IDBR vs PGA2505IDB

Global Popularity

Popularity in Consumer Circuits

Popularity in Audio/Video Amplifiers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States of America
    80
  • 3. Albania
    78
  • 4. Jordan
    77
  • 5. India
    75
  • 6. Cambodia
    74
  • 7. Trinidad and Tobago
    74
  • 8. Yemen
    74
  • 9. Mongolia
    72
  • 10. Dominican Republic
    72

Estimated Price History

Estimated Stock History

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to Findchips Pro →