-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, +/-5V Audio Volume Control 28-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4703
|
Newark | Audio Volume Control, 4311, Soic28, Audio Control Type:Volume, Supply Voltage Range:± 4.75V To ± 5.25V, Control Interface:Serial, Spi, Audio Ic Case Style:Soic, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS PGA4311U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.6300 / $21.0800 | Buy Now |
DISTI #
PGA4311U-ND
|
DigiKey | IC VOLUME CONTROL 28SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
585 In Stock |
|
$12.6738 / $18.3600 | Buy Now |
DISTI #
595-PGA4311U
|
Mouser Electronics | Audio Amplifiers 4-Ch +/-5V Audio Vol Cntrl RoHS: Compliant | 243 |
|
$12.6700 / $18.3500 | Buy Now |
|
Ameya Holding Limited | PGA4311U 音频音量控制, 28针 SOIC封装 | 12269 |
|
RFQ | |
DISTI #
3008967
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.3282 / $20.1187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGA4311U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA4311U
Texas Instruments
4-Channel, +/-5V Audio Volume Control 28-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Channel Separation | 130 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 47 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for PGA4311U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA4311U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGA4311U2 | 4-Channel, +/-5V Audio Volume Control 28-SOIC | Texas Instruments | PGA4311U vs PGA4311U2 |
PGA4311UA/1K | 4 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | PGA4311U vs PGA4311UA/1K |
PGA4311UAG4 | 4-Channel, +/-5V Audio Volume Control 28-SOIC | Texas Instruments | PGA4311U vs PGA4311UAG4 |
PGA4311UA1 | 4-Channel, +/-5V Audio Volume Control 28-SOIC | Texas Instruments | PGA4311U vs PGA4311UA1 |
PGA4311UA/1KG4 | 4 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | PGA4311U vs PGA4311UA/1KG4 |
PGA4311U/1K | 4-Channel, +/-5V Audio Volume Control 28-SOIC -40 to 85 | Texas Instruments | PGA4311U vs PGA4311U/1K |