Consumer Circuits
PGA4311UA
Texas Instruments
Description: 4-Channel, +/-5V Audio Volume Control 28-SOIC

Overview of PGA4311UA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
PGA4311UAG4 Texas Instruments 4-Channel, +/-5V Audio Volume Control 28-SOIC
PGA4311UA Texas Instruments 4-Channel, +/-5V Audio Volume Control 28-SOIC

Price & Stock for PGA4311UA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-33539-5-ND
DigiKey IC VOLUME CONTROL 28SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube 150
In Stock
  • 1 $20.3000
  • 20 $14.7650
  • 40 $14.0213
  • 100 $13.2359
  • 260 $12.6058
  • 500 $12.2622
$12.2622 / $20.3000 Buy Now
DISTI # 595-PGA4311UA
Mouser Electronics Audio Amplifiers 4-Ch +/-5V Audio Volume Control RoHS: Compliant 484
  • 1 $18.3500
  • 10 $16.8700
  • 20 $16.1600
  • 100 $14.2400
  • 260 $13.5400
  • 500 $12.6700
$12.6700 / $18.3500 Buy Now
Rochester Electronics PGA4311 4-Channel, +/-5V Audio Volume Control RoHS: Compliant Status: Active Min Qty: 1 3
  • 1 $12.6200
  • 25 $12.3700
  • 100 $11.8600
  • 500 $11.3600
  • 1,000 $10.7300
$10.7300 / $12.6200 Buy Now
Win Source Electronics IC VOLUME CTRL AUD 4-CH 28 SOIC 146
  • 3 $23.8340
  • 6 $19.5560
  • 8 $18.9450
  • 11 $18.3340
  • 15 $17.7230
  • 19 $15.8890
$15.8890 / $23.8340 Buy Now

CAD Models for PGA4311UA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PGA4311UA by Texas Instruments

PGA4311UA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Channel Separation
130 dB
Consumer IC Type
VOLUME CONTROL CIRCUIT
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
17.905 mm
Moisture Sensitivity Level
2
Number of Channels
4
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
47 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. PGA4311UA
    Texas Instruments
    4-Channel, +/-5V Audio Volume Control 28-SOIC
    VS

Alternate Parts for PGA4311UA

This table gives cross-reference parts and alternative options found for PGA4311UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA4311UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PGA4311U/1KG4 4-Channel, +/-5V Audio Volume Control 28-SOIC -40 to 85 Texas Instruments PGA4311UA vs PGA4311U/1KG4
PGA4311UG4 4-Channel, +/-5V Audio Volume Control 28-SOIC Texas Instruments PGA4311UA vs PGA4311UG4
Part Number Description Manufacturer Compare
PGA4311U/1KG4 4-Channel, +/-5V Audio Volume Control 28-SOIC -40 to 85 Texas Instruments PGA4311UA vs PGA4311U/1KG4
PGA4311UG4 4-Channel, +/-5V Audio Volume Control 28-SOIC Texas Instruments PGA4311UA vs PGA4311UG4
PGA4311U2 4-Channel, +/-5V Audio Volume Control 28-SOIC Texas Instruments PGA4311UA vs PGA4311U2

Related Parts for PGA4311UA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PGA4311UA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PGA4311UA by Texas Instruments

Select Manufacturer
Which Manufacturer of PGA4311UA would you like to use for your alert(s)?
  • Please alert me when PGA4311UA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PGA4311UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PGA4311UA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PGA4311UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PGA4311UA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PGA4311UA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: