Microcontrollers and Processors
PGA460TPWR
Texas Instruments
Description: Ultrasonic signal processor and transducer driver 16-TSSOP -40 to 105

Overview of PGA460TPWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PGA460TPWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-47818-1-ND
DigiKey IC ULTRASONIC SENSOR 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 18783
In Stock
  • 1 $5.2000
  • 10 $3.8260
  • 25 $3.4820
  • 100 $3.1037
  • 250 $2.9233
  • 500 $2.8146
  • 1,000 $2.7250
  • 2,000 $2.3650
$2.3650 / $5.2000 Buy Now
DISTI # 595-PGA460TPWR
Mouser Electronics Analog Front End - AFE Ultrasonic signal processor and transducer driver 16-TSSOP -40 to 105 RoHS: Compliant 1376
  • 1 $3.8800
  • 10 $3.4800
  • 100 $2.8500
  • 250 $2.7000
  • 500 $2.4300
  • 1,000 $2.2800
  • 2,000 $1.9400
  • 4,000 $1.8700
$1.8700 / $3.8800 Buy Now
Quest Components MICROPROCESSOR CIRCUIT, CMOS, PDSO16 34
  • 1 $5.2500
  • 3 $3.5000
  • 8 $2.6250
$2.6250 / $5.2500 Buy Now
LCSC TSSOP-16 ADCs/DACs - Special Purpose ROHS 8
  • 1 $2.3053
  • 10 $2.0438
  • 30 $2.0025
  • 100 $1.9405
$1.9405 / $2.3053 Buy Now
Win Source Electronics IC ULTRASONIC SENSOR 16TSSOP 35100
  • 9 $5.9350
  • 21 $4.8700
  • 32 $4.7180
  • 44 $4.5660
  • 57 $4.4130
  • 76 $3.9570
$3.9570 / $5.9350 Buy Now

CAD Models for PGA460TPWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PGA460TPWR by Texas Instruments

PGA460TPWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES AT 6V-15V FOR TRANSFORMER TOPOLOGY
Bus Compatibility
SPI; UART; USART
External Data Bus Width
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
2
Number of Terminals
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Voltage-Max
28 V
Supply Voltage-Min
6 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. PGA460TPWR
    Texas Instruments
    Ultrasonic signal processor and transducer driver 16-TSSOP -40 to 105
    VS

Alternate Parts for PGA460TPWR

This table gives cross-reference parts and alternative options found for PGA460TPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA460TPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PGA460TPW Ultrasonic signal processor and transducer driver 16-TSSOP -40 to 105 Texas Instruments PGA460TPWR vs PGA460TPW
Part Number Description Manufacturer Compare
PGA460TPW Ultrasonic signal processor and transducer driver 16-TSSOP -40 to 105 Texas Instruments PGA460TPWR vs PGA460TPW

Related Parts for PGA460TPWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PGA460TPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PGA460TPWR by Texas Instruments

Select Manufacturer
Which Manufacturer of PGA460TPWR would you like to use for your alert(s)?
  • Please alert me when PGA460TPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PGA460TPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PGA460TPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PGA460TPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PGA460TPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PGA460TPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: