Part Details for PGH200N16 by KYOCERA Corporation
Overview of PGH200N16 by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for PGH200N16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70331135
|
Verical | Thyristor 1.6kV 4kA 7-Pin Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$95.3750 | Buy Now |
Part Details for PGH200N16
PGH200N16 CAD Models
PGH200N16 Part Data Attributes
|
PGH200N16
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
PGH200N16
KYOCERA Corporation
Silicon Controlled Rectifier, 314A I(T)RMS, 1600V V(RRM), 1 Element, MODULE-7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | MODULE-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN THREE PHASE RECTIFIER DIODE BRIDGE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 314 A | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |