-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5813
|
Newark | Dc-Dc Converter, Quarter Brick, 1O/P, 48V, 1.1A, 52.8W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:52.8W, No. Of Outputs:1 Output, Output Voltage - Output 1:48V, Output Current - Output 1:1.1A, Width:37.2Mm Rohs Compliant: Yes |Tdk-Lambda PH50A280-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.0600 / $132.9300 | Buy Now |
DISTI #
285-PH50A280-48-ND
|
DigiKey | DC DC CONVERTER 48V 50W Min Qty: 1 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.2200 | Buy Now |
DISTI #
967-PH50A280-48
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 280Vin 48Vout 1.1A 52.8W 1/4 Brick RoHS: Compliant | 0 |
|
$153.4000 / $155.6200 | Order Now |
DISTI #
70563586
|
RS | Power Supply, PCB Mount, Quarter Brick, Input 280VDC, Output 48V 1.1A,52.8W | TDK-Lambda PH50A280-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$191.7400 / $209.7200 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 52.8W - Vin: 200 to 425V - Vout: 48V - PCB Thru-Hole RoHS: Compliant | 0 |
|
$129.0600 / $132.9300 | Buy Now |
DISTI #
000000000005400123
|
Sager | Isolated DC/DC Converters - Through Hole 280Vin 48Vout 1.1A 52.8W 1/4 Brick Min Qty: 1 | 0 |
|
$129.0600 / $132.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PH50A280-48
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PH50A280-48
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 425 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 280 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 38.4 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 52.8 W | |
Trim/Adjustable Output | YES | |
Width | 37.2 mm |