Part Details for PH75A280-15 by TDK-Lambda Corporation
Overview of PH75A280-15 by TDK-Lambda Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PH75A280-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y0151
|
Newark | Dc-Dc Converter, 15V, 5A, Dip, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:75W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Width:37.2Mm Rohs Compliant: Yes |Tdk-Lambda PH75A280-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.6100 / $155.0900 | Buy Now |
DISTI #
285-PH75A280-15-ND
|
DigiKey | DC DC CONVERTER 15V 75W Min Qty: 1 Lead time: 28 Weeks Container: Tube |
2 In Stock |
|
$142.5718 / $170.6000 | Buy Now |
DISTI #
967-PH75A28015
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 75W 280Vin 15Vout 5A 1/4 Brick RoHS: Compliant | 0 |
|
$142.5700 / $170.6000 | Order Now |
DISTI #
70958790
|
RS | Power Supply, DC-DC, PCB Mount, Qtr Brick, Input 280VDC, Output 15V 5A, 75W | TDK-Lambda PH75A280-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$158.6600 / $170.6000 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 75W - Vin: 200 to 425V - Vout: 15V - PCB Thru-Hole RoHS: Compliant | 0 |
|
$129.5500 / $155.0100 | Buy Now |
DISTI #
000000000005400155
|
Sager | Isolated DC/DC Converters - Through Hole 75W 280Vin 15Vout 5A 1/4 Brick Min Qty: 1 | 0 |
|
$129.6100 / $155.0900 | Buy Now |
Part Details for PH75A280-15
PH75A280-15 CAD Models
PH75A280-15 Part Data Attributes
|
PH75A280-15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PH75A280-15
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 425 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 280 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 12.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 37.2 mm |