Part Details for PH9084.034NLT by Pulse Electronics Corporation
Overview of PH9084.034NLT by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PH9084.034NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9564
|
Newark | Isolation Transformer, 3:4, 256Uh, Smd, Pcb Transformer Type:Safety Isolating, Secondary Voltages:-, Power Rating:1W, Frequency Range:-, Winding Type:Dual Primary, Dual Secondary, Current Rating:-, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Pulse Electronics PH9084.034NLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 102 |
|
$1.8900 / $3.0300 | Buy Now |
DISTI #
62AC9565
|
Newark | Isolation Transformer, 3:4, 256Uh, Smd, Pcb Transformer Type:Safety Isolating, Secondary Voltages:-, Power Rating:1W, Frequency Range:-, Winding Type:Dual Primary, Dual Secondary, Current Rating:-, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Pulse Electronics PH9084.034NLT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.4500 | Buy Now |
DISTI #
2266-PH9084.034NLTTR-ND
|
DigiKey | TRANSFORMER 256UH SMD Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1604 In Stock |
|
$1.3600 | Buy Now |
DISTI #
553-3967-1-ND
|
DigiKey | TRANSFORMER 256UH SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5096 / $2.8700 | Buy Now |
DISTI #
PH9084.034NLT
|
Avnet Americas | Isolation Power Transformer EE5 Platform Push-Pull 3CT:4CT Single Primary Single Secondary Surface Mount T/R - Tape and Reel (Alt: PH9084.034NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2062 / $1.3717 | Buy Now |
DISTI #
673-PH9084.034NLT
|
Mouser Electronics | Power Transformers 256uH 1.5kV Iso 3CT:4CT EE5 20% RoHS: Compliant | 458 |
|
$1.3700 / $2.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | PH9084 series 1 Watt SMT Isolation Transformer RoHS: Compliant |
1604 Partner Stock |
|
$1.3800 / $1.9900 | Buy Now |
DISTI #
65185757
|
Verical | Power Transformer 3CT:4CT 1500Vrms 1W 6 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.2700 | Buy Now |
DISTI #
000000000005578339
|
Sager | Power Transformers 256uH 1.5kV Iso 3CT:4CT EE5 20% Min Qty: 2000 | 0 |
|
$1.2400 | Buy Now |
Part Details for PH9084.034NLT
PH9084.034NLT CAD Models
PH9084.034NLT Part Data Attributes
|
PH9084.034NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9084.034NLT
Pulse Electronics Corporation
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 5.35 mm | |
Isolation Voltage | 1500 V | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
Width | 5.8 mm |