Part Details for PH9085.011NL by Pulse Electronics Corporation
Overview of PH9085.011NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PH9085.011NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH9085.011NL
|
Avnet Americas | XFMR GATE-DR 1CT:1CT SM NPB - Bulk (Alt: PH9085.011NL) RoHS: Compliant Min Qty: 1825 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PH9085.011NL
|
Avnet Americas | XFMR GATE-DR 1CT:1CT SM NPB - Bulk (Alt: PH9085.011NL) RoHS: Compliant Min Qty: 1825 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PH9085.011NL
|
Avnet Americas | XFMR GATE-DR 1CT:1CT SM NPB - Bulk (Alt: PH9085.011NL) RoHS: Compliant Min Qty: 1825 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006384621
|
Sager | Power Transformers | 0 |
|
Buy Now |
Part Details for PH9085.011NL
PH9085.011NL CAD Models
PH9085.011NL Part Data Attributes
|
PH9085.011NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9085.011NL
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; PUSH-PULL | |
Height | 5.08 mm | |
Length | 8.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Primary Inductance | 1020 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 7.1 mm |