Part Details for PH9185.012NLT by Pulse Electronics Corporation
Overview of PH9185.012NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PH9185.012NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3221
|
Newark | Xfmr,pwr,.450 Uh,ep7,sm Npb Rohs Compliant: Yes |Pulse Electronics PH9185.012NLT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0100 / $2.5700 | Buy Now |
DISTI #
51AK3220
|
Newark | Xfmr,pwr,.450 Uh,ep7,sm Npb Rohs Compliant: Yes |Pulse Electronics PH9185.012NLT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5500 | Buy Now |
DISTI #
553-2053-1-ND
|
DigiKey | TRANSFORMER 450UH 1:2 SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2092 In Stock |
|
$2.4328 / $4.5500 | Buy Now |
DISTI #
PH9185.012NLT
|
Avnet Americas | Power Transformer 1CT:2CT Dual Prim. Dual Sec. SMD T/R - Tape and Reel (Alt: PH9185.012NLT) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.9813 / $2.2533 | Buy Now |
DISTI #
673-PH9185.012NLT
|
Mouser Electronics | Power Transformers SMD Hi Isolation Pwr 450uH .80Ohms RoHS: Compliant | 867 |
|
$2.4900 / $4.5100 | Buy Now |
|
Future Electronics | Power Transformers SMD Hi Isolation Pwr 450uH .80Ohms RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 150 Container: Reel | 0Reel |
|
$2.1200 / $2.2500 | Buy Now |
|
Onlinecomponents.com | EP7 series High Isolation SMT Transformer (5,000Vrms) for RS-485/RS232 Communication Interfaces RoHS: Compliant |
500 In Stock |
|
$1.9800 / $2.4700 | Buy Now |
DISTI #
PH9185.012NLT
|
TTI | Power Transformers SMD Hi Isolation Pwr 450uH .80Ohms pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Reel |
Americas - 300 In Stock |
|
$2.4300 / $2.5000 | Buy Now |
DISTI #
PH9185.012NLT
|
Avnet Americas | Power Transformer 1CT:2CT Dual Prim. Dual Sec. SMD T/R - Tape and Reel (Alt: PH9185.012NLT) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.9813 / $2.2533 | Buy Now |
DISTI #
PH9185.012NLT
|
Avnet Americas | Power Transformer 1CT:2CT Dual Prim. Dual Sec. SMD T/R - Tape and Reel (Alt: PH9185.012NLT) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.9813 / $2.2533 | Buy Now |
Part Details for PH9185.012NLT
PH9185.012NLT CAD Models
PH9185.012NLT Part Data Attributes
|
PH9185.012NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9185.012NLT
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO; PUSH-PULL | |
Approvals | TUV; UL | |
Height | 12.5 mm | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Power Rating | 3 W | |
Primary Inductance | 450 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10 mm |