Part Details for PH9363NLT by Pulse Electronics Corporation
Overview of PH9363NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PH9363NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9876
|
Newark | Xfmr, Smps, Flyback, 2.5Kv, Smps Transformer Type:Flyback, Current Rating:1A, Frequency Range:-, Power Rating:1.44W, Isolation Voltage:2.5Kvrms, Secondary Voltages:-, Transformer Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Pulse Electronics PH9363NLT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2400 / $2.8600 | Buy Now |
DISTI #
68AK1419
|
Newark | Xfmr, Smps, Flyback, 2.5Kv, Smps Transformer Type:Flyback, Current Rating:1A, Frequency Range:-, Power Rating:1.44W, Isolation Voltage:2.5Kvrms, Secondary Voltages:-, Transformer Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Pulse Electronics PH9363NLT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7200 | Buy Now |
DISTI #
553-3662-1-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
592 In Stock |
|
$2.7591 / $5.1600 | Buy Now |
DISTI #
PH9363NLT
|
Avnet Americas | Transformer, SMD, High Isolation Power, 60uH/240uH, T&R - Tape and Reel (Alt: PH9363NLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2089 / $2.5121 | Buy Now |
DISTI #
673-PH9363NLT
|
Mouser Electronics | Power Transformers Flyback Converter Transformer 60-240uH 1A DCR=0.60Ohms 1:2 RoHS: Compliant | 884 |
|
$2.5800 / $5.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.3100 | Buy Now |
|
Onlinecomponents.com | PH9363, PH9496 & PH0416 High Isolation SMT Power Transformer for Broadcom ACPL-32JT & ACPL 32J IGBT RoHS: Compliant | 0 |
|
$2.2100 / $2.7600 | Buy Now |
DISTI #
PH9363NLT
|
TTI | Power Transformers Flyback Converter Transformer 60-240uH 1A DCR=0.60Ohms 1:2 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$2.6300 / $2.7500 | Buy Now |
DISTI #
PH9363NLT
|
Avnet Americas | Transformer, SMD, High Isolation Power, 60uH/240uH, T&R - Tape and Reel (Alt: PH9363NLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2089 / $2.5121 | Buy Now |
DISTI #
PH9363NLT
|
Avnet Americas | Transformer, SMD, High Isolation Power, 60uH/240uH, T&R - Tape and Reel (Alt: PH9363NLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2089 / $2.5121 | Buy Now |
Part Details for PH9363NLT
PH9363NLT CAD Models
PH9363NLT Part Data Attributes
|
PH9363NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9363NLT
Pulse Electronics Corporation
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 6.5 mm | |
Isolation Voltage | 2500 V | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
Width | 12 mm |