There are no models available for this part yet.
Overview of PH9494.200NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PH9494.200NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK0746
|
Newark | Current Sens Transformer, 0.01H, Smt, Turns Ratio:200:1, Inductance:10Mh, Primary Current:30A, Et Constant:-, Frequency Range:-, Dc Resistance Secondary:10Ohm, Dc Resistance Primary:350µohm, Transformer Mounting:Surface Mount Rohs Compliant: Yes |Pulse Electronics PH9494.200NLT RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8800 | Buy Now | |
DISTI #
54AK9894
|
Newark | Current Sens Transformer, 0.01H, Smt, Turns Ratio:200:1, Inductance:10Mh, Primary Current:30A, Et Constant:-, Frequency Range:-, Dc Resistance Secondary:10Ohm, Dc Resistance Primary:350µohm, Transformer Mounting:Surface Mount Rohs Compliant: Yes |Pulse Electronics PH9494.200NLT RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.4100 | Buy Now | |
DISTI #
553-PH9494.200NLTCT-ND
|
DigiKey | CURR SENSE XFMR 200:1 30A SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1785 In Stock |
|
$1.3831 / $2.6300 | Buy Now | |
DISTI #
PH9494.200NLT
|
Avnet Americas | CURRENT SENSE EE8 SM - Tape and Reel (Alt: PH9494.200NLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1050 / $1.2567 | Buy Now | |
DISTI #
673-PH9494.200NLT
|
Mouser Electronics | Current Transformers 10mH 2250Vdc 30A DCR= 0.35mOhms RoHS: Compliant | 1647 |
|
$1.2600 / $2.6000 | Buy Now | |
Future Electronics | TRANSFORMER CURRENT SENSE 2001 RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 450 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.1600 | Buy Now | ||
Onlinecomponents.com | PH9494.XXXNLT EE8 SMD Platform, Up to 30A RoHS: Compliant | 0 |
|
$1.0900 / $1.3500 | Buy Now | ||
DISTI #
000000000005740738
|
Sager | Current Transformers 10mH 2250Vdc 30A DCR= 0.35mOhms Min Qty: 1800 | 0 |
|
$1.1400 | Buy Now | |
DISTI #
PH9494.200NLT
|
Avnet Abacus | CURRENT SENSE EE8 SM - Tape and Reel (Alt: PH9494.200NLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 450 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for PH9494.200NLT by Pulse Electronics Corporation
Part Data Attributes for PH9494.200NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
LENGTH DIM INCLUDES TERMINAL ALSO
|
Height
|
7.2 mm
|
Length
|
12.8 mm
|
Load Resistance
|
10 Ω
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR
|
Peak Primary Current
|
30 A
|
Primary Type
|
WOUND PRIMARY
|
Secondary Inductance
|
10000 µH
|
Surface Mount
|
YES
|
Transformer Type
|
CURRENT SENSE TRANSFORMER
|
Width
|
9.7 mm
|