Part Details for PHA-202-DF+ by Mini-Circuits
Overview of PHA-202-DF+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1133LP5ETR | Analog Devices | 5.2-5.9 GHz, 6-bit digital pha | |
HMC1133LP5E | Analog Devices | 5.2-5.9 GHz, 6-bit digital pha | |
HMC647ALP6ETR | Analog Devices | 2.7-2.9 GHz, 6-bit digital pha |
Part Details for PHA-202-DF+
PHA-202-DF+ CAD Models
PHA-202-DF+ Part Data Attributes
|
PHA-202-DF+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PHA-202-DF+
Mini-Circuits
Wide Band Medium Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Date Of Intro | 2017-10-17 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.7 dB | |
Input Power-Max (CW) | 19 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 11 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 416 mA | |
Surface Mount | YES | |
Technology | E-PHEMT | |
VSWR-Max | 1.16 |