Transistors
PHB4N40E
Description: TRANSISTOR 4.4 A, 400 V, 1.8 ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-404, 3 PIN, FET General Purpose Power

Overview of PHB4N40E by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Robotics and Drones

CAD Models for PHB4N40E by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHB4N40E by NXP Semiconductors

PHB4N40E
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOT
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Manufacturer Package Code
SOT404
Reach Compliance Code
unknown
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
195 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
400 V
Drain Current-Max (ID)
4.4 A
Drain-source On Resistance-Max
1.8 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
18 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PHB4N40E
    NXP Semiconductors
    TRANSISTOR 4.4 A, 400 V, 1.8 ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-404, 3 PIN, FET General Purpose Power
    VS

Alternate Parts for PHB4N40E

This table gives cross-reference parts and alternative options found for PHB4N40E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHB4N40E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHB4N40T/R TRANSISTOR 4.4 A, 400 V, 1.8 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power NXP Semiconductors PHB4N40E vs PHB4N40T/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHB4N40E by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHB4N40E by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PHB4N40E would you like to use for your alert(s)?
  • Please alert me when PHB4N40E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHB4N40E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHB4N40E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHB4N40E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHB4N40E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHB4N40E by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: