PHD21N06LT
Description: TRANSISTOR 19 A, 55 V, 0.075 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, DPAK-3, FET General Purpose Power

Overview of PHD21N06LT by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PHD21N06LT by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components   15600
  • 1 $1.9945
  • 1,004 $0.6981
  • 2,150 $0.5984
$0.5984 / $1.9945 Buy Now

CAD Models for PHD21N06LT by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHD21N06LT by NXP Semiconductors

PHD21N06LT
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
34 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
Drain Current-Max (ID)
19 A
Drain-source On Resistance-Max
0.075 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
56 W
Pulsed Drain Current-Max (IDM)
76 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PHD21N06LT
    NXP Semiconductors
    TRANSISTOR 19 A, 55 V, 0.075 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, DPAK-3, FET General Purpose Power
    VS

Alternate Parts for PHD21N06LT

This table gives cross-reference parts and alternative options found for PHD21N06LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHD21N06LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHD21N06LT Power Field-Effect Transistor Nexperia PHD21N06LT vs PHD21N06LT
PHD21N06LT/T3 TRANSISTOR 19 A, 55 V, 0.075 ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3, FET General Purpose Power NXP Semiconductors PHD21N06LT vs PHD21N06LT/T3
PHD21N06LT,118 N-channel TrenchMOS logic level FET@en-us DPAK 3-Pin Nexperia PHD21N06LT vs PHD21N06LT,118
Part Number Description Manufacturer Compare
HUF75329D3S 20A, 55V, 0.026ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation PHD21N06LT vs HUF75329D3S
HUFA76423D3S 20A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation PHD21N06LT vs HUFA76423D3S
HUFA75309D3 19A, 55V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA Intersil Corporation PHD21N06LT vs HUFA75309D3
HUFA76429D3 N-Channel Logic Level UltraFET Power MOSFET 60V, 20A, 27mΩ, TO-251 (I-PAK) MOLDED, 3 LEAD OPTION AA, 1800/RAIL Fairchild Semiconductor Corporation PHD21N06LT vs HUFA76429D3
PHB21N06LT/T3 TRANSISTOR 19 A, 55 V, 0.075 ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3, FET General Purpose Power NXP Semiconductors PHD21N06LT vs PHB21N06LT/T3
HUFA76409D3ST 18A, 60V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation PHD21N06LT vs HUFA76409D3ST
HUFA76423D3ST 20A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation PHD21N06LT vs HUFA76423D3ST
HUFA76429D3 20A, 60V, 0.029ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA Intersil Corporation PHD21N06LT vs HUFA76429D3
HUF76429D3 20A, 60V, 0.029ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, TO-251AA, 3 PIN Rochester Electronics LLC PHD21N06LT vs HUF76429D3
MTD15N06VL 15A, 60V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET Motorola Mobility LLC PHD21N06LT vs MTD15N06VL

Related Parts for PHD21N06LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHD21N06LT by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHD21N06LT by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PHD21N06LT would you like to use for your alert(s)?
  • Please alert me when PHD21N06LT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHD21N06LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHD21N06LT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHD21N06LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHD21N06LT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHD21N06LT by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: