Part Details for PHE426HD7150JR06L2 by KEMET Corporation
Results Overview of PHE426HD7150JR06L2 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHE426HD7150JR06L2 Information
PHE426HD7150JR06L2 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: PHE426HD7150JR06L2 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PHE426HD7150JR06L2
PHE426HD7150JR06L2 Part Data Attributes
|
|
PHE426HD7150JR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE426HD7150JR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | KEMET ELECTRONICS CORP | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Samacsys Manufacturer | KEMET | |
| Capacitance | 1.5 µF | |
| Capacitor Type | FILM CAPACITOR | |
| Dielectric Material | POLYPROPYLENE | |
| Height | 18.5 mm | |
| JESD-609 Code | e3 | |
| Length | 26 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | Radial | |
| Packing Method | TRAY | |
| Positive Tolerance | 5% | |
| Rated (AC) Voltage (URac) | 160 V | |
| Rated (DC) Voltage (URdc) | 250 V | |
| Surface Mount | NO | |
| Temperature Coefficient | -200ppm/Cel ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 22.5 mm | |
| Terminal Shape | WIRE | |
| Width | 9 mm |
PHE426HD7150JR06L2 Frequently Asked Questions (FAQ)
-
The recommended land pattern for PHE426HD7150JR06L2 can be found in the KEMET Land Pattern Recommendation document, which provides guidelines for pad size, shape, and spacing to ensure reliable soldering and component performance.
-
While the datasheet provides temperature ratings, it's essential to note that PHE426HD7150JR06L2 is designed to operate within a specific temperature range. For high-temperature applications, engineers should consult KEMET's application notes and consider derating the component's specifications accordingly.
-
Yes, PHE426HD7150JR06L2 is designed to withstand vibrations and mechanical stress. However, engineers should ensure that the component is properly mounted and secured to the PCB to prevent damage or detachment. KEMET provides guidelines for component mounting and vibration testing in their application notes.
-
KEMET recommends following the IPC/JEDEC J-STD-020D.1 standard for soldering profiles. The recommended profile includes a peak temperature of 260°C (500°F) and a dwell time of 20-40 seconds. Engineers should consult the datasheet and KEMET's application notes for more detailed information.
-
PHE426HD7150JR06L2 is designed to withstand power cycling and thermal stress. However, engineers should consider the component's power rating, thermal impedance, and derating factors when designing their application. KEMET provides guidelines for power cycling and thermal stress testing in their application notes.