Part Details for PHP109/T3 by NXP Semiconductors
Overview of PHP109/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHP109/T3
PHP109/T3 CAD Models
PHP109/T3 Part Data Attributes
|
PHP109/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHP109/T3
NXP Semiconductors
TRANSISTOR 5 A, 30 V, 0.09 ohm, P-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PHP109/T3
This table gives cross-reference parts and alternative options found for PHP109/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP109/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F5H3P | Power Field-Effect Transistor, 4.5A I(D), 30V, 0.12ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Shindengen Electronic Manufacturing Co Ltd | PHP109/T3 vs F5H3P |
IRF7205 | Power Field-Effect Transistor, 4.6A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Infineon Technologies AG | PHP109/T3 vs IRF7205 |
IRF7205TRPBF-1 | Power Field-Effect Transistor | Infineon Technologies AG | PHP109/T3 vs IRF7205TRPBF-1 |
RRH050P03TB | Power Field-Effect Transistor, 5A I(D), 30V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | PHP109/T3 vs RRH050P03TB |
IRF7205PBF-1 | Power Field-Effect Transistor, | Infineon Technologies AG | PHP109/T3 vs IRF7205PBF-1 |
NDS9435 | Power Field-Effect Transistor, 4.6A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | National Semiconductor Corporation | PHP109/T3 vs NDS9435 |
PHP109 | TRANSISTOR 5 A, 30 V, 0.09 ohm, P-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8, FET General Purpose Power | NXP Semiconductors | PHP109/T3 vs PHP109 |
IRF7205TR | Power Field-Effect Transistor, 4.6A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | PHP109/T3 vs IRF7205TR |