Part Details for PHP10N40 by NXP Semiconductors
Overview of PHP10N40 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHP10N40
PHP10N40 CAD Models
PHP10N40 Part Data Attributes
|
PHP10N40
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHP10N40
NXP Semiconductors
TRANSISTOR 10.7 A, 400 V, 0.55 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FAST SWITCHING | |
Avalanche Energy Rating (Eas) | 520 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 10.7 A | |
Drain-source On Resistance-Max | 0.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 43 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PHP10N40
This table gives cross-reference parts and alternative options found for PHP10N40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP10N40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS630B | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | PHP10N40 vs IRFS630B |
BUK754R0-40C | Power Field-Effect Transistor | Nexperia | PHP10N40 vs BUK754R0-40C |
934056692127 | Power Field-Effect Transistor | Nexperia | PHP10N40 vs 934056692127 |
BUK7506-55A | Power Field-Effect Transistor | Nexperia | PHP10N40 vs BUK7506-55A |
APT5027BVR | 20A, 500V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD | Microsemi Corporation | PHP10N40 vs APT5027BVR |
BUK545-60B | TRANSISTOR 18 A, 60 V, 0.055 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | PHP10N40 vs BUK545-60B |
934052230127 | TRANSISTOR 45 A, 30 V, 0.024 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | PHP10N40 vs 934052230127 |
BUK545-100A | TRANSISTOR 13 A, 100 V, 0.085 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, FULL PACK-3, FET General Purpose Power | NXP Semiconductors | PHP10N40 vs BUK545-100A |
APT8090BN | Power Field-Effect Transistor, 12A I(D), 800V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Advanced Power Technology | PHP10N40 vs APT8090BN |
BUZ351 | 11.5A, 400V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218AC | Rochester Electronics LLC | PHP10N40 vs BUZ351 |