Part Details for PHP45N03LT by NXP Semiconductors
Overview of PHP45N03LT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHP45N03LT
PHP45N03LT CAD Models
PHP45N03LT Part Data Attributes
|
PHP45N03LT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHP45N03LT
NXP Semiconductors
TRANSISTOR 45 A, 25 V, 0.024 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 45 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 86 W | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 105 ns | |
Turn-on Time-Max (ton) | 150 ns |
Alternate Parts for PHP45N03LT
This table gives cross-reference parts and alternative options found for PHP45N03LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP45N03LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT4040BN | Power Field-Effect Transistor, 16A I(D), 400V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Advanced Power Technology | PHP45N03LT vs APT4040BN |
APT4550BN | Power Field-Effect Transistor, 14A I(D), 450V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Advanced Power Technology | PHP45N03LT vs APT4550BN |
BUK454-60H | TRANSISTOR 41 A, 60 V, 0.038 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | PHP45N03LT vs BUK454-60H |
APT5022BNFR | Power Field-Effect Transistor, 27A I(D), 500V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Advanced Power Technology | PHP45N03LT vs APT5022BNFR |
BUK9506-30 | TRANSISTOR 75 A, 30 V, 0.006 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | PHP45N03LT vs BUK9506-30 |
BUK545-200A | TRANSISTOR 7.6 A, 200 V, 0.23 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, FULL PACK-3, FET General Purpose Power | NXP Semiconductors | PHP45N03LT vs BUK545-200A |
PHW7N60E | TRANSISTOR 7 A, 600 V, 1.2 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN, FET General Purpose Power | NXP Semiconductors | PHP45N03LT vs PHW7N60E |
PHP33N10 | TRANSISTOR 34 A, 100 V, 0.057 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | PHP45N03LT vs PHP33N10 |
PHP130N03LT | TRANSISTOR 75 A, 30 V, 0.006 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | PHP45N03LT vs PHP130N03LT |
PHW14N50E | TRANSISTOR 14 A, 500 V, 0.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, FET General Purpose Power | NXP Semiconductors | PHP45N03LT vs PHW14N50E |