Part Details for PHP45N03LT by Philips Semiconductors
Overview of PHP45N03LT by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP45N03LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | N-CHANNEL TRENCHMOS TRANSISTOR Power Field-Effect Transistor, 45A I(D), 25V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Not Compliant | Europe - 782 |
|
RFQ |
Part Details for PHP45N03LT
PHP45N03LT CAD Models
PHP45N03LT Part Data Attributes
|
PHP45N03LT
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHP45N03LT
Philips Semiconductors
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 45 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 86 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |