Part Details for PHP87N03T by NXP Semiconductors
Overview of PHP87N03T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHP87N03T
PHP87N03T CAD Models
PHP87N03T Part Data Attributes
|
PHP87N03T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHP87N03T
NXP Semiconductors
TRANSISTOR 75 A, 30 V, 0.0105 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESD PROTECTED | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PHP87N03T
This table gives cross-reference parts and alternative options found for PHP87N03T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP87N03T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK9506-55A,127 | BUK9506-55A - N-channel TrenchMOS FET TO-220 3-Pin | NXP Semiconductors | PHP87N03T vs BUK9506-55A,127 |
PSMN4R6-60PS | Power Field-Effect Transistor | Nexperia | PHP87N03T vs PSMN4R6-60PS |
IRFS630B | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | PHP87N03T vs IRFS630B |
APT5030BNR | 21A, 500V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD | Microsemi Corporation | PHP87N03T vs APT5030BNR |
BUK436-200A | TRANSISTOR 19 A, 200 V, 0.16 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | PHP87N03T vs BUK436-200A |
934055638127 | 75A, 55V, 0.0067ohm, N-CHANNEL, Si, POWER, MOSFET, TO220-AB, TO-220AB, 3 PIN | NXP Semiconductors | PHP87N03T vs 934055638127 |
BUK444-500B | TRANSISTOR 1.9 A, 500 V, 2.8 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | PHP87N03T vs BUK444-500B |
PHX1N40E | TRANSISTOR 1.75 A, 400 V, 3.5 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC PACKAGE-3, FET General Purpose Power | NXP Semiconductors | PHP87N03T vs PHX1N40E |
BUK7520-55 | TRANSISTOR 52 A, 55 V, 0.02 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | PHP87N03T vs BUK7520-55 |
APT1001R1BVFR | Power Field-Effect Transistor, 11A I(D), 1000V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Advanced Power Technology | PHP87N03T vs APT1001R1BVFR |