Datasheets
PHR-6 by:

Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT

Part Details for PHR-6 by JST Manufacturing

Overview of PHR-6 by JST Manufacturing

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PHR-6

Part # Distributor Description Stock Price Buy
DISTI # 92K8052
Newark Wire-Board Connector, Socket, 6 Position, 2Mm, Product Range:Ph Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:2Mm, For Use With:Bph And Sph Series Crimp Contacts, Connector Type:Wire To Board Rohs Compliant: Yes |Jst (Japan Solderless Terminals) PHR-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 524729
  • 1 $0.1470
  • 10 $0.1310
  • 25 $0.0980
  • 50 $0.0840
  • 100 $0.0820
  • 250 $0.0700
  • 500 $0.0670
  • 1,000 $0.0590
$0.0590 / $0.1470 Buy Now
DISTI # 455-1162-ND
DigiKey CONN RCPT HSG 6POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk 9307
In Stock
  • 1 $0.1300
  • 10 $0.1010
  • 100 $0.0744
  • 2,000 $0.0513
  • 6,000 $0.0462
  • 10,000 $0.0449
$0.0449 / $0.1300 Buy Now
DISTI # E02:0323_03817840
Arrow Electronics Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount White Box Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2232 Europe - 61250
  • 1 $0.1056
  • 10 $0.0786
  • 25 $0.0779
  • 50 $0.0764
  • 100 $0.0586
  • 1,000 $0.0397
$0.0397 / $0.1056 Buy Now
Future Electronics PH Series 6 Position 2 mm Pitch Fully Shrouded Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag 12813
Bag
  • 1 $0.0481
  • 1,000 $0.0458
  • 2,500 $0.0444
  • 10,000 $0.0423
  • 25,000 $0.0390
$0.0390 / $0.0481 Buy Now
DISTI # JSTPHR-6
Heilind Electronics CONN HOUSING PH 6POS 2MM WHITE Americas - 59520 in Stock
  • 1 $0.0508
  • 4,000 $0.0423
  • 9,900 $0.0410
  • 19,800 $0.0403
  • 39,500 $0.0397
$0.0397 / $0.0508 Buy Now
DISTI # 71218874
Verical Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount White Box Min Qty: 181 Package Multiple: 1 Date Code: 2232 Americas - 61250
  • 185 $0.0592
  • 1,000 $0.0401
$0.0401 / $0.0592 Buy Now
DISTI # 66321693
Verical Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount White Box Min Qty: 317 Package Multiple: 1 Date Code: 2201 Americas - 8097
  • 317 $0.2477
  • 500 $0.2387
  • 1,000 $0.2309
  • 2,500 $0.2241
  • 5,000 $0.2181
$0.2181 / $0.2477 Buy Now
DISTI # 50330317
Verical Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount White Box Min Qty: 1191 Package Multiple: 1 Americas - 1640
  • 1,191 $0.0263
$0.0263 Buy Now
Quest Components 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP 8135
  • 1 $0.1172
  • 684 $0.0527
  • 3,793 $0.0381
$0.0381 / $0.1172 Buy Now
Quest Components 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP 253
  • 1 $0.2800
  • 19 $0.1400
  • 72 $0.0840
$0.0840 / $0.2800 Buy Now
Quest Components 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP 6477
  • 1 $0.6800
  • 1,962 $0.1360
  • 5,883 $0.1190
$0.1190 / $0.6800 Buy Now
Quest Components 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP 11696
  • 1 $2.6800
  • 485 $1.1055
  • 906 $1.0050
$1.0050 / $2.6800 Buy Now
Quest Components 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP 44
  • 1 $2.8000
  • 13 $1.7500
  • 44 $1.5400
$1.5400 / $2.8000 Buy Now
DISTI # PHR-6
TME Plug, wire-board, female, PH, 2mm, PIN: 6, w/o contacts, for cable Min Qty: 10 0
  • 10 $0.0884
  • 100 $0.0759
  • 1,000 $0.0632
  • 5,000 $0.0504
$0.0504 / $0.0884 RFQ
DISTI # JSTPHR-6
Interstate Connecting Components CONN HOUSING PH 6POS 2MM WHITE 7420
2500 On Order
  • 1 $0.0508
  • 4,000 $0.0423
  • 9,900 $0.0410
  • 19,800 $0.0403
  • 39,500 $0.0397
$0.0397 / $0.0508 Buy Now
Chip1Cloud   41000
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 190
  • 1 $0.1500
  • 100 $0.1200
  • 1,000 $0.1000
$0.1000 / $0.1500 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 8097
  • 1 $0.4170
  • 50 $0.2580
  • 100 $0.1580
  • 300 $0.0920
  • 500 $0.0780
  • 1,000 $0.0680
$0.0680 / $0.4170 Buy Now
DISTI # 3616228
Farnell HOUSING, 6WAY RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 1 Days Container: Each 525650
  • 100 $0.0820
  • 1,000 $0.0671
  • 2,500 $0.0522
  • 5,000 $0.0485
  • 10,000 $0.0447
  • 20,000 $0.0439
$0.0439 / $0.0820 Buy Now
LCSC 2mm 1x6P PH 6 1 P2mm Housings (Wire To Board / Wire To Wire ) ROHS 617360
  • 20 $0.0186
  • 200 $0.0150
  • 1,000 $0.0129
  • 2,000 $0.0099
  • 10,000 $0.0090
  • 20,000 $0.0085
$0.0085 / $0.0186 Buy Now
New Advantage Corporation PH Series 6 Position 2 mm Pitch Fully Shrouded Header Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1000 10000
  • 3,000 $0.0519
  • 10,000 $0.0484
$0.0484 / $0.0519 Buy Now

Part Details for PHR-6

PHR-6 Part Data Attributes

PHR-6 JST Manufacturing
Buy Now Datasheet
Compare Parts:
PHR-6 JST Manufacturing Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer J S T MFG CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Body Breadth 0.177 inch
Body Depth 0.27 inch
Body Length 0.543 inch
Connector Type BOARD CONNECTOR
Contact Design STRIP OR LOOSE
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 800VAC V
Filter Feature NO
IEC Conformance NO
Insertion Force-Max LIF N
Insulation Diameter-Min 0.019 inch
Insulation Resistance 1000000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE66
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard TUV; UL
Terminal Length 0.112 inch
Termination Type CRIMP
Total Number of Contacts 6
UL Flammability Code 94V-0
Wire Size-Max 24 AWG
Wire Size-Min 30 AWG

Alternate Parts for PHR-6

This table gives cross-reference parts and alternative options found for PHR-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHR-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PHR-6-H Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Gray Insulator JST Manufacturing PHR-6 vs PHR-6-H
PHR-6-M Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Green Insulator JST Manufacturing PHR-6 vs PHR-6-M
PHR-6-PK Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Pink Insulator JST Manufacturing PHR-6 vs PHR-6-PK
PHR-6-P Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Purple Insulator JST Manufacturing PHR-6 vs PHR-6-P
PHR-6-BK Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator JST Manufacturing PHR-6 vs PHR-6-BK
PHR-6-L Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking JST Manufacturing PHR-6 vs PHR-6-L
PHR-6-R Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Red Insulator JST Manufacturing PHR-6 vs PHR-6-R
PHR-6-DPK Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking JST Manufacturing PHR-6 vs PHR-6-DPK
PHR-6-BL Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Blue Insulator JST Manufacturing PHR-6 vs PHR-6-BL
Part Number Description Manufacturer Compare
CI0606S0000 Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Cvilux Corporation PHR-6 vs CI0606S0000

PHR-6 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHR-6 by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHR-6 by JST Manufacturing

  • Please alert me when PHR-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PHR-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHR-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PHR-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHR-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHR-6 by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: