Part Details for PHT6N06T/T3 by NXP Semiconductors
Overview of PHT6N06T/T3 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHT6N06T/T3
PHT6N06T/T3 CAD Models
PHT6N06T/T3 Part Data Attributes
|
PHT6N06T/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHT6N06T/T3
NXP Semiconductors
TRANSISTOR 5.5 A, 55 V, 0.15 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN, FET General Purpose Power
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESD PROTECTED | |
Avalanche Energy Rating (Eas) | 15 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PHT6N06T/T3
This table gives cross-reference parts and alternative options found for PHT6N06T/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHT6N06T/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHT6N06T | Power Field-Effect Transistor | Nexperia | PHT6N06T/T3 vs PHT6N06T |
PHT6N06T,135 | PHT6N06T - N-channel TrenchMOS standard level FET SC-73 4-Pin | NXP Semiconductors | PHT6N06T/T3 vs PHT6N06T,135 |
PHT6N06T,135 | PHT6N06T - N-channel TrenchMOS standard level FET@en-us SC-73 4-Pin | Nexperia | PHT6N06T/T3 vs PHT6N06T,135 |
PHT6N06TT/R | Power Field-Effect Transistor | Nexperia | PHT6N06T/T3 vs PHT6N06TT/R |